6 Connector Receptacle, Female Blade Sockets Through Hole Black Mini-Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1489715-4

DigiKey Part Number
A108578-ND
Manufacturer
Manufacturer Product Number
1-1489715-4
Description
CONN RCPT MINI-DRAWER 6POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Connector Receptacle, Female Blade Sockets Through Hole Black Mini-Drawer
Datasheet
 Datasheet
EDA/CAD Models
1-1489715-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Mini-Drawer
Number of Positions
6
Number of Positions Loaded
All
Pitch
0.118" (3.00mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
6 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
16A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.150 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.08010,45568 €11.292,13 €
Manufacturers Standard Package
Unit Price without VAT:10,45568 €
Unit Price with VAT:12,23315 €

Other Suppliers on DigiKey

2.150In Stock
Ships from WEC