
1-1478912-0 | |
|---|---|
DigiKey Part Number | 1-1478912-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478912-0 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478912-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 End Cap | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 8,12200 € | 81,22 € |
| 25 | 7,61360 € | 190,34 € |
| 50 | 7,25000 € | 362,50 € |
| 100 | 6,90410 € | 690,41 € |
| 250 | 6,47204 € | 1.618,01 € |
| 500 | 6,16338 € | 3.081,69 € |
| 1.000 | 5,86954 € | 5.869,54 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,18520 € |

