Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1438153-4 | |
|---|---|
DigiKey Part Number | 17-1-1438153-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1438153-4 |
Description | 1 X 6 USCAR SEALED MARKET CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1419168-1 | TE Connectivity AMP Connectors | 0 | A142564-ND | 2,09000 € | Parametric Equivalent |
| 1326942-2 | TE Connectivity AMP Connectors | 0 | 17-1326942-2-ND | 2,06420 € | Parametric Equivalent |
| 1419168-7 | TE Connectivity AMP Connectors | 0 | 17-1419168-7-ND | 1,96363 € | Parametric Equivalent |
| 474265-E | TE Connectivity AMP Connectors | 0 | 17-474265-E-ND | 1,67668 € | Parametric Equivalent |
| V23542-G1506-D102 | TE Connectivity AMP Connectors | 2.859 | V23542-G1506-D102-ND | 3,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,41017 € | 846,10 € |
| Unit Price without VAT: | 1,41017 € |
|---|---|
| Unit Price with VAT: | 1,64990 € |










