TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-103958-4

DigiKey Part Number
2266-1-103958-4-ND
Manufacturer
Manufacturer Product Number
1-103958-4
Description
CONN RCPT 4POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-103958-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.