




TRD13D10WLLR204 | |
|---|---|
DigiKey Part Number | 450-1466-ND |
Manufacturer | |
Manufacturer Product Number | TRD13D10WLLR204 |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 17,59900 € | 175,99 € |
| 25 | 16,59200 € | 414,80 € |
| 50 | 15,86760 € | 793,38 € |
| 100 | 15,17370 € | 1.517,37 € |
| 250 | 14,30076 € | 3.575,19 € |
| 500 | 13,67238 € | 6.836,19 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 23,85630 € |

