
SAJ13XXRHLN88SNOPTQ | |
|---|---|
DigiKey Part Number | 450-SAJ13XXRHLN88SNOPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ13XXRHLN88SNOPTQ |
Description | SWITCH SNAP ACT SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 2.000gf | |
Operating Position | 0.400" (10.2mm) | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | 0.018" (0.45mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,96160 € | 24,04 € |
| 50 | 0,90840 € | 45,42 € |
| 100 | 0,85820 € | 85,82 € |
| 250 | 0,79604 € | 199,01 € |
| 500 | 0,75204 € | 376,02 € |
| 1.000 | 0,71044 € | 710,44 € |
| 5.000 | 0,62239 € | 3.111,95 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |



