
PREDD3-07F-BB0FW | |
|---|---|
DigiKey Part Number | 450-PREDD3-07F-BB0FW-ND |
Manufacturer | |
Manufacturer Product Number | PREDD3-07F-BB0FW |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | I O II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.20mm x 19.40mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,43100 € | 34,31 € |
| 25 | 3,23600 € | 80,90 € |
| 50 | 3,09560 € | 154,78 € |
| 100 | 2,96090 € | 296,09 € |
| 300 | 2,75893 € | 827,68 € |
| 500 | 2,66956 € | 1.334,78 € |
| 1.000 | 2,55276 € | 2.552,76 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,64490 € |

