Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
PRASD3-16F-BB000
PRASD3-16F-BB000

PRASD3-16F-BB000

DigiKey Part Number
450-1028-ND
Manufacturer
Manufacturer Product Number
PRASD3-16F-BB000
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
ENEC, UL, VDE
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
102,05300 €20,53 €
251,93600 €48,40 €
501,85200 €92,60 €
1001,77150 €177,15 €
3001,65080 €495,24 €
5001,59742 €798,71 €
1.0001,52766 €1.527,66 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,78460 €