
PKG50B1/8 | |
|---|---|
DigiKey Part Number | 450-1743-ND |
Manufacturer | |
Manufacturer Product Number | PKG50B1/8 |
Description | KNOB RIBBED 0.126" PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.551" (14.00mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.512" (13.00mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 2,67800 € | 13,39 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,32200 € | 58,05 € |
| 50 | 2,19500 € | 109,75 € |
| 100 | 2,08160 € | 208,16 € |
| 250 | 1,94972 € | 487,43 € |
| 500 | 1,86198 € | 930,99 € |
| 1.000 | 1,78335 € | 1.783,35 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,67380 € |



