
MSLPT5252AL2TR | |
|---|---|
DigiKey Part Number | 450-3398-2-ND - Tape & Reel (TR) 450-3398-1-ND - Cut Tape (CT) 450-3398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252AL2TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252AL2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polytetrafluoroethylene (PTFE) | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31120 € | 7,78 € |
| 100 | 0,27830 € | 27,83 € |
| 250 | 0,25784 € | 64,46 € |
| 500 | 0,24336 € | 121,68 € |
| 1.000 | 0,22990 € | 229,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20635 € | 825,40 € |
| 8.000 | 0,19631 € | 1.570,48 € |
| 12.000 | 0,19096 € | 2.291,52 € |
| 20.000 | 0,18474 € | 3.694,80 € |
| 28.000 | 0,18096 € | 5.066,88 € |
| 40.000 | 0,17721 € | 7.088,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

