



KD500B1/8 | |
|---|---|
DigiKey Part Number | 450-1694-ND |
Manufacturer | |
Manufacturer Product Number | KD500B1/8 |
Description | KNOB KNURLED 0.126" METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.126" (3.20mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 5 | 7,87200 € | 39,36 € |
| 10 | 7,42600 € | 74,26 € |
| 25 | 6,91040 € | 172,76 € |
| 50 | 6,56740 € | 328,37 € |
| 100 | 6,26070 € | 626,07 € |
| 250 | 5,90356 € | 1.475,89 € |
| 500 | 5,66570 € | 2.832,85 € |
| 1.000 | 5,45238 € | 5.452,38 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,67040 € |


