



JJMH0UG200NCNMRTR | |
|---|---|
DigiKey Part Number | 450-3337-2-ND - Tape & Reel (TR) 450-3337-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJMH0UG200NCNMRTR |
Description | SWITCH DETECTOR SPST-NC 0.1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style Gull Wing |
Series | Operating Force 70gf |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Position 0.085" (2.16mm) |
Part Status Active | Pretravel 0.014" (0.35mm) |
Circuit SPST-NC | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,82560 € | 20,64 € |
| 100 | 0,73550 € | 73,55 € |
| 250 | 0,68148 € | 170,37 € |
| 500 | 0,64416 € | 322,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,58146 € | 1.104,77 € |
| 3.800 | 0,55372 € | 2.104,14 € |
| 5.700 | 0,53898 € | 3.072,19 € |
| 9.500 | 0,52188 € | 4.957,86 € |
| 13.300 | 0,51149 € | 6.802,82 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |







