
EDS06SGRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2562-2-ND - Tape & Reel (TR) 450-2562-1-ND - Cut Tape (CT) 450-2562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS06SGRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,88800 € | 18,88 € |
| 25 | 1,75120 € | 43,78 € |
| 100 | 1,55970 € | 155,97 € |
| 250 | 1,44760 € | 361,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,31232 € | 1.181,09 € |
| 1.800 | 1,24971 € | 2.249,48 € |
| 2.700 | 1,21641 € | 3.284,31 € |
| 4.500 | 1,17782 € | 5.300,19 € |
| 6.300 | 1,15437 € | 7.272,53 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |

