



EDS04SGNNTR04Q | |
|---|---|
DigiKey Part Number | 450-2580-2-ND - Tape & Reel (TR) 450-2580-1-ND - Cut Tape (CT) 450-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS04SGNNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.396" (10.06mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,71300 € | 17,13 € |
| 25 | 1,58840 € | 39,71 € |
| 100 | 1,41480 € | 141,48 € |
| 250 | 1,31272 € | 328,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,18918 € | 1.070,26 € |
| 1.800 | 1,13186 € | 2.037,35 € |
| 2.700 | 1,10135 € | 2.973,64 € |
| 4.500 | 1,06596 € | 4.796,82 € |
| 6.300 | 1,04443 € | 6.579,91 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,37510 € |

