




AV2211E712Q04 | |
|---|---|
DigiKey Part Number | 450-2351-ND |
Manufacturer | |
Manufacturer Product Number | AV2211E712Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULV7F23SS344 | E-Switch | 43 | EG5330-ND | 19,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,17000 € | 20,17 € |
| 10 | 17,40700 € | 174,07 € |
| 25 | 16,41080 € | 410,27 € |
| 50 | 15,69460 € | 784,73 € |
| 100 | 15,00810 € | 1.500,81 € |
| 300 | 13,97877 € | 4.193,63 € |
| 500 | 13,52340 € | 6.761,70 € |
| Unit Price without VAT: | 20,17000 € |
|---|---|
| Unit Price with VAT: | 23,59890 € |


