


AV12F10E524Q04 | |
|---|---|
DigiKey Part Number | 450-AV12F10E524Q04-ND |
Manufacturer | |
Manufacturer Product Number | AV12F10E524Q04 |
Description | AV12 SPM 0.1A/24VDC YELLOW LED 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AV12F10E524Q04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Natural | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 10,22400 € | 102,24 € |
| 25 | 9,64000 € | 241,00 € |
| 60 | 9,11233 € | 546,74 € |
| 120 | 8,71433 € | 1.045,72 € |
| 300 | 8,21377 € | 2.464,13 € |
| 540 | 7,90726 € | 4.269,92 € |
| 1.020 | 7,58787 € | 7.739,63 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 13,85280 € |



