Parametric Equivalent
Parametric Equivalent




5-1825136-3 | |
|---|---|
DigiKey Part Number | 5-1825136-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1825136-3 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1825136-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.37mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,85856 € | 2.429,28 € |
| Unit Price without VAT: | 4,85856 € |
|---|---|
| Unit Price with VAT: | 5,68452 € |


