



4-5435640-1 | |
|---|---|
DigiKey Part Number | 450-1412-ND |
Manufacturer | |
Manufacturer Product Number | 4-5435640-1 |
Description | SWITCH DIP ROCKER SPST 60MA 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 4-5435640-1 Models |
Category | Height Above Board 0.340" (8.64mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Sealed |
Number of Positions 10 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 60mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 5VDC | Length 1.080" (27.43mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADE10A04 | TE Connectivity ALCOSWITCH Switches | 195 | 450-ADE10A04-ND | 1,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 11 | 2,78727 € | 30,66 € |
| 33 | 2,54303 € | 83,92 € |
| 110 | 2,30173 € | 253,19 € |
| 253 | 2,15356 € | 544,85 € |
| 506 | 2,04287 € | 1.033,69 € |
| 1.001 | 1,94507 € | 1.947,02 € |
| 2.508 | 1,83031 € | 4.590,42 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,93120 € |

