



3-5435640-9 | |
|---|---|
DigiKey Part Number | 450-1408-ND |
Manufacturer | |
Manufacturer Product Number | 3-5435640-9 |
Description | SWITCH ROCKER DIP SPST 0.06A 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3-5435640-9 Models |
Category | Height Above Board 0.340" (8.64mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Sealed |
Number of Positions 8 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 60mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 5VDC | Length 0.880" (22.35mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825057-7 | TE Connectivity ALCOSWITCH Switches | 77.672 | 450-1366-ND | 1,64000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 14 | 2,35571 € | 32,98 € |
| 28 | 2,22393 € | 62,27 € |
| 112 | 1,98179 € | 221,96 € |
| 252 | 1,85675 € | 467,90 € |
| 504 | 1,76034 € | 887,21 € |
| 1.008 | 1,67372 € | 1.687,11 € |
| 2.506 | 1,57436 € | 3.945,35 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,38130 € |











