Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 10mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1977104-3

DigiKey Part Number
450-1852-ND
Manufacturer
Manufacturer Product Number
1977104-3
Description
SWITCH SLIDE DIP SPST 0.01A 5V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 10mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
1977104-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
10mA
Voltage Rating
5VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.244" (6.20mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.726" (18.44mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.058
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,86000 €3,86 €
103,22700 €32,27 €
252,98960 €74,74 €
1002,66520 €266,52 €
2502,47792 €619,48 €
5002,35168 €1.175,84 €
1.0002,23864 €2.238,64 €
2.5002,10873 €5.271,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,51620 €