
1825190-3 | |
|---|---|
DigiKey Part Number | 450-1542-ND |
Manufacturer | |
Manufacturer Product Number | 1825190-3 |
Description | SWITCH SHUNT DIP PROGRAMMABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Programmable 4 Position Through Hole Breakable (Shunt) Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Programmable | |
Number of Positions | 4 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Actuator Type | Breakable (Shunt) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Thermoplastic | |
Length | 0.400" (10.16mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01000 € | 10,10 € |
| 52 | 0,88346 € | 45,94 € |
| 104 | 0,83365 € | 86,70 € |
| 260 | 0,77265 € | 200,89 € |
| 520 | 0,73062 € | 379,92 € |
| 1.040 | 0,69233 € | 720,02 € |
| 2.548 | 0,64849 € | 1.652,35 € |
| 5.044 | 0,61923 € | 3.123,40 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

