TPB11CGPC0, TPB11CGPC004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPB11CGPC0, TPB11CGPC004
1825097-1
1825097-1

1825097-1

DigiKey Part Number
450-1374-ND
Manufacturer
Manufacturer Product Number
1825097-1
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1825097-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,17000 €6,17 €
105,32300 €53,23 €
255,01960 €125,49 €
504,80100 €240,05 €
1004,59180 €459,18 €
2504,32872 €1.082,18 €
5004,13936 €2.069,68 €
1.0003,95796 €3.957,96 €
Manufacturers Standard Package
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,21890 €