



1825011-5 | |
|---|---|
DigiKey Part Number | 450-1799-ND |
Manufacturer | |
Manufacturer Product Number | 1825011-5 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1825011-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 7,42700 € | 74,27 € |
| 50 | 6,50020 € | 325,01 € |
| 100 | 6,15170 € | 615,17 € |
| 250 | 5,74120 € | 1.435,30 € |
| 500 | 5,46842 € | 2.734,21 € |
| 1.000 | 5,22691 € | 5.226,91 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,48320 € |










