
1571983-9 | |
|---|---|
DigiKey Part Number | 450-1950-2-ND - Tape & Reel (TR) 450-1950-1-ND - Cut Tape (CT) 450-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571983-9 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1571983-9 Models |
Category | Height Above Board 0.091" (2.30mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.344" (8.75mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571983-8 | TE Connectivity ALCOSWITCH Switches | 3.744 | 450-1354-ND | 2,89000 € | Parametric Equivalent |
| 218-6LPST | CTS Electrocomponents | 15.196 | CT2186LPST-ND | 1,18000 € | Similar |
| 416131160806 | Würth Elektronik | 1.959 | 732-416131160806CT-ND | 5,23000 € | Parametric Equivalent |
| A6HF-6102 | Omron Electronics Inc-EMC Div | 194 | SW1181-ND | 4,93000 € | Parametric Equivalent |
| A6HF-6102-P | Omron Electronics Inc-EMC Div | 496 | Z12747CT-ND | 3,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,88100 € | 28,81 € |
| 25 | 2,66960 € | 66,74 € |
| 100 | 2,37910 € | 237,91 € |
| 250 | 2,21096 € | 552,74 € |
| 500 | 2,09746 € | 1.048,73 € |
| 1.000 | 2,02746 € | 2.027,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,90524 € | 3.810,48 € |
| 4.000 | 1,82563 € | 7.302,52 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,02480 € |


