Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset
1-2416049-6
1-2416049-6

1-2416049-6

DigiKey Part Number
450-1-2416049-6-ND
Manufacturer
Manufacturer Product Number
1-2416049-6
Description
PBES22 40 INCA 24V AC/DC 30V 1W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset
Datasheet
 Datasheet
EDA/CAD Models
1-2416049-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
Push-Lock, Turn-Reset
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,28000 €22,28 €
519,43400 €97,17 €
1018,32300 €183,23 €
3016,68767 €500,63 €
5015,97660 €798,83 €
10015,05810 €1.505,81 €
Manufacturers Standard Package
Unit Price without VAT:22,28000 €
Unit Price with VAT:26,06760 €