Olive Drab Connector Backshell, Heat Shrink Adapter M34x1 23, H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB00-2210AI

DigiKey Part Number
A144772-ND
Manufacturer
Manufacturer Product Number
TXR40AB00-2210AI
Description
CONN BACKSHELL ADPT SZ23 H M34
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M34x1 23, H
Datasheet
 Datasheet
EDA/CAD Models
TXR40AB00-2210AI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.575" (40.00mm)
Shell Size - Insert
23, H
Thread Size
M34x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,40000 €129,40 €
10110,00100 €1.100,01 €
25103,12120 €2.578,03 €
5098,20660 €4.910,33 €
Manufacturers Standard Package
Unit Price without VAT:129,40000 €
Unit Price with VAT:151,39800 €