
SFR-3/8-0-SP | |
|---|---|
DigiKey Part Number | A132493-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFR-3/8-0-SP |
Description | HEATSHRINK 3/8" BLACK FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.214" (5.44mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 180°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,48000 € | 22,48 € |
| 5 | 18,50800 € | 92,54 € |
| 10 | 17,02200 € | 170,22 € |
| 20 | 15,76550 € | 315,31 € |
| Unit Price without VAT: | 22,48000 € |
|---|---|
| Unit Price with VAT: | 26,30160 € |







