Image for SFR-1/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR-1/4-0-SP

DigiKey Part Number
A132491-05-ND
Manufacturer
Manufacturer Product Number
SFR-1/4-0-SP
Description
HEAT SHRINK TUBING 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 1.75 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.143" (3.63mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 180°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.252" BLACK FEET
In-Stock: 0
Unit Price: 25,84000 €
HEAT SHRINK TUBING 1'
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 25'
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 50'
In-Stock: 0
Unit Price: