Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/16-X-STK

DigiKey Part Number
484-RT-375-3/16-X-STK-ND
Manufacturer
Manufacturer Product Number
RT-375-3/16-X-STK
Description
HEATSHRINK 3/16" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.