Image for RAY-101-40.0(50) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-40.0(50)

DigiKey Part Number
844-RAY-101-40.0(50)-ND
Manufacturer
Manufacturer Product Number
RAY-101-40.0(50)
Description
GROUND BRAID TUBE 1.58"DIAX164'
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 1.575" (40.00mm) - Inner Dia X 164.0' (50.00m) 32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
1.575" (40.00mm) - Inner Dia
Thickness
-
Number of Carriers
48
Wire Gauge - Ends
32 AWG
Length
164.0' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15071,11780 €10.667,67 €
Unit Price without VAT:71,11780 €
Unit Price with VAT:83,20783 €