General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMAC-26Y

DigiKey Part Number
PRMAC-26Y-ND
Manufacturer
Manufacturer Product Number
PRMAC-26Y
Description
RELAY GEN PURPOSE DPDT 1A 26.5V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Coil Voltage
26.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
115VA, 28W
Coil Current
17 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
14.2 VDC
Must Release Voltage
1.37 VDC
Operate Time
2 ms
Release Time
1.5 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.56 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 88 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3039,31200 €1.179,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,31200 €
Unit Price with VAT:45,99504 €

Other Suppliers on DigiKey

88In Stock
Ships from WEC