



MDR-134-1 | |
|---|---|
DigiKey Part Number | A132456-ND |
Manufacturer | |
Manufacturer Product Number | MDR-134-1 |
Description | RELAY GEN PURPOSE 8PDT 10A 115V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 8PDT (8 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 215 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 16 ms |
Part Status Active | Operating Temperature 0°C ~ 65°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Relay Type |
Contact Form 8PDT (8 Form C) | Coil Resistance 534.8 Ohms |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.679,49000 € | 2.679,49 € |
| Unit Price without VAT: | 2.679,49000 € |
|---|---|
| Unit Price with VAT: | 3.135,00330 € |









