General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FCA-210-DY9

DigiKey Part Number
A141549-ND
Manufacturer
Manufacturer Product Number
FCA-210-DY9
Description
RELAY GEN PURPOSE SPDT 10A 115V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FCA-210-DY9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
-
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
70 VAC
Must Release Voltage
8 VAC
Operate Time
15 ms
Release Time
50 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1443,93000 €443,93 €
10395,21300 €3.952,13 €
Manufacturers Standard Package
Unit Price without VAT:443,93000 €
Unit Price with VAT:519,39810 €