
DK-621-0440-4P | |
|---|---|
DigiKey Part Number | A101186-ND |
Manufacturer | |
Manufacturer Product Number | DK-621-0440-4P |
Description | CONN TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Jack, Male Pin Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,13000 € | 335,13 € |
| 10 | 284,91400 € | 2.849,14 € |
| 25 | 271,17520 € | 6.779,38 € |
| Unit Price without VAT: | 335,13000 € |
|---|---|
| Unit Price with VAT: | 392,10210 € |

