Image for CTC-0041-22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTC-0041-22

DigiKey Part Number
A132287-50-ND
Manufacturer
Manufacturer Product Number
CTC-0041-22
Description
CABLE 2COND 22AWG BLK SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Braid
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
150°C
Usage
Thermocouple
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG BLK SHLD FEET
In-Stock: 1949
Unit Price: 17,93000 €
CABLE 2COND 22AWG BLACK SHLD 1'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK SHLD 100'
In-Stock: 0
Unit Price: