
850909-1 | |
|---|---|
DigiKey Part Number | 850909-1-ND |
Manufacturer | |
Manufacturer Product Number | 850909-1 |
Description | CONN LGH RCPT 1POS CIRC BULKHEAD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 3 Receptacle Circular Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 850909-1 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Voltage 40kVDC |
Part Status Active | Mounting Type Bulkhead |
Style LGH 3 | Features Flange |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 439,29200 € | 21.964,60 € |
| Unit Price without VAT: | 439,29200 € |
|---|---|
| Unit Price with VAT: | 513,97164 € |

