
51979-2 | |
|---|---|
DigiKey Part Number | A144481-ND |
Manufacturer | |
Manufacturer Product Number | 51979-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51979-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.835" (21.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20100 € | 32,01 € |
| 25 | 3,00040 € | 75,01 € |
| 50 | 2,85720 € | 142,86 € |
| 100 | 2,72070 € | 272,07 € |
| 250 | 2,55032 € | 637,58 € |
| 500 | 2,42864 € | 1.214,32 € |
| 1.000 | 2,31279 € | 2.312,79 € |
| 2.500 | 2,16813 € | 5.420,33 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,41090 € |










