
44A1131-22-0/2/9-9-MX | |
|---|---|
DigiKey Part Number | 44A1131-22-0/2/9-9-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A1131-22-0/2/9-9-MX |
Description | CABLE 3COND 22AWG WHITE SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.140" (3.56mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,12262 € | 11.226,20 € |
| Unit Price without VAT: | 1,12262 € |
|---|---|
| Unit Price with VAT: | 1,31347 € |


