Image for 44A1111-24-0-9-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A1111-24-0-9-US

DigiKey Part Number
44A1111-24-0-9-US-ND
Manufacturer
Manufacturer Product Number
44A1111-24-0-9-US
Description
44A1111-24-0-9-US
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Wire
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
-
Ratings
-
Features
-
Spool Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,14960 €2.299,20 €
Unit Price without VAT:1,14960 €
Unit Price with VAT:1,34503 €