
2828395-1 | |
|---|---|
DigiKey Part Number | A141704-ND |
Manufacturer | |
Manufacturer Product Number | 2828395-1 |
Description | BACKPLANE, FULL MODULE, ST STEEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | 2828395-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 16 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,11000 € | 838,11 € |
| 10 | 731,97600 € | 7.319,76 € |
| Unit Price without VAT: | 838,11000 € |
|---|---|
| Unit Price with VAT: | 980,58870 € |





