
222A121-25/225-0 | |
|---|---|
DigiKey Part Number | 222A121-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A121-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 0.980" (24.89mm) | |
Large Diameter Recovered | 0.402" (10.21mm) | |
Small Diameter Supplied | 0.980" (24.89mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.890" (22.61mm) | |
Small Recovered Length | 0.579" (14.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,54000 € | 39,54 € |
| 10 | 33,60700 € | 336,07 € |
| 25 | 31,50400 € | 787,60 € |
| 50 | 30,00140 € | 1.500,07 € |
| 100 | 28,57090 € | 2.857,09 € |
| 250 | 26,78440 € | 6.696,10 € |
| Unit Price without VAT: | 39,54000 € |
|---|---|
| Unit Price with VAT: | 46,26180 € |


