Image for 2-862547-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-862547-7

DigiKey Part Number
2-862547-7-ND
Manufacturer
Manufacturer Product Number
2-862547-7
Description
LGH-1/2L PLG TO CBL 16AWG 33.38"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 33.38" (847.852mm)
Datasheet
 Datasheet
EDA/CAD Models
2-862547-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-1/2L Plug to Cable (Round)
Length
33.38" (847.852mm)
Voltage
23 kV
Barrel Depth
0.89" (22.61mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20382,61450 €7.652,29 €
Manufacturers Standard Package
Unit Price without VAT:382,61450 €
Unit Price with VAT:447,65897 €
Alternate Length
LGH-1/2L PLG TO CBL 16AWG 18.38"
In-Stock: 0
Unit Price: 123,26735 €