
2-530340-2 | |
|---|---|
DigiKey Part Number | 2-530340-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-530340-2 |
Description | CONN RCPT 140POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Blue | |
Insulation Height | 0.400" (10.16mm) | |
Contact Length - Post | 0.156" (3.96mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mating Guide | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Diallyl Phthalate (DAP) | |
Contact Shape | Square | |
Contact Material | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 396,43533 € | 23.786,12 € |
| Unit Price without VAT: | 396,43533 € |
|---|---|
| Unit Price with VAT: | 463,82934 € |

