
1996942-1 | |
|---|---|
DigiKey Part Number | A132196-ND |
Manufacturer | |
Manufacturer Product Number | 1996942-1 |
Description | OSMM STR CBL PLUG RG405 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OSMM Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1996942-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 45 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 190 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,55000 € | 151,55 € |
| 10 | 128,82700 € | 1.288,27 € |
| 25 | 120,77000 € | 3.019,25 € |
| 50 | 115,01480 € | 5.750,74 € |
| Unit Price without VAT: | 151,55000 € |
|---|---|
| Unit Price with VAT: | 177,31350 € |

