Connector Retaining Pin For Power Series 75, 120, 180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445886-1

DigiKey Part Number
A115731-ND
Manufacturer
Manufacturer Product Number
1445886-1
Description
ACCESSORY RETAINING PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Retaining Pin For Power Series 75, 120, 180
Datasheet
 Datasheet
EDA/CAD Models
1445886-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Retaining Pin
For Use With/Related Products
Power Series 75, 120, 180
Specifications
5/5.25 Dia x 14.22mm
Color
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3001,94833 €584,50 €
Manufacturers Standard Package
Unit Price without VAT:1,94833 €
Unit Price with VAT:2,27955 €