General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1617539-0

DigiKey Part Number
1-1617539-0-ND
Manufacturer
Manufacturer Product Number
1-1617539-0
Description
RELAY GENERAL PURPOSE DPDT 2A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1617539-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
-
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
-
Load - Max Switching
-
Coil Type
-
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
6 ms
Release Time
5 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
General Purpose
Grade
Military
Qualification
MIL-R-39016/44
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20172,72050 €3.454,41 €
Unit Price without VAT:172,72050 €
Unit Price with VAT:202,08299 €