
48757-1 | |
|---|---|
DigiKey Part Number | 48757-1-ND |
Manufacturer | |
Manufacturer Product Number | 48757-1 |
Description | TOOL DIE AMPLI-BOND 69066 2/0AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Terminals, 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Terminals, 2/0 AWG | |
Specifications | - | |
Compatible Tools | 1752787-1, 1752877-1, 58422-1, 69066 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.636,53000 € | 4.636,53 € |
| Unit Price without VAT: | 4.636,53000 € |
|---|---|
| Unit Price with VAT: | 5.424,74010 € |

