


3-1579021-8 | |
|---|---|
DigiKey Part Number | A107382-ND |
Manufacturer | |
Manufacturer Product Number | 3-1579021-8 |
Description | TOOL CRIMP HEAD MICRO QUADLOK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Rectangular Contacts, 0.75mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Rectangular Contacts, 0.75mm² | |
Specifications | - | |
Compatible Tools | 2-1579005-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,12000 € | 549,12 € |
| 5 | 509,03000 € | 2.545,15 € |
| 10 | 492,69500 € | 4.926,95 € |
| Unit Price without VAT: | 549,12000 € |
|---|---|
| Unit Price with VAT: | 642,47040 € |

