
2836072-2 | |
|---|---|
DigiKey Part Number | 2836072-2-ND |
Manufacturer | |
Manufacturer Product Number | 2836072-2 |
Description | OC-AT-S-FA-080F110F-091-1249 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.82 ~ 1.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

