
2430769-1 | |
|---|---|
DigiKey Part Number | 2132-2430769-1-ND |
Manufacturer | |
Manufacturer Product Number | 2430769-1 |
Description | TOOL HAND CRIMPER 14-16AWG SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,02000 € | 586,02 € |
| 5 | 543,22800 € | 2.716,14 € |
| 10 | 525,80200 € | 5.258,02 € |
| Unit Price without VAT: | 586,02000 € |
|---|---|
| Unit Price with VAT: | 685,64340 € |

